
TH3C476K010C0500 | |
|---|---|
DigiKey Part Number | 718-TH3C476K010C0500TR-ND - Tape & Reel (TR) 718-TH3C476K010C0500CT-ND - Cut Tape (CT) 718-TH3C476K010C0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TH3C476K010C0500 |
Description | CAP TANT 47UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TH3C476K010C0500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.41000 | RM4.41 |
| 10 | RM2.84100 | RM28.41 |
| 50 | RM2.22460 | RM111.23 |
| 100 | RM2.03380 | RM203.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.71154 | RM855.77 |
| 1,000 | RM1.61193 | RM1,611.93 |
| 1,500 | RM1.56208 | RM2,343.12 |
| 2,500 | RM1.50678 | RM3,766.95 |
| 3,500 | RM1.47446 | RM5,160.61 |
| 5,000 | RM1.44338 | RM7,216.90 |
| Unit Price without VAT: | RM4.41000 |
|---|---|
| Unit Price with VAT: | RM4.85100 |

