TH3C476K6R3F0800 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM1.86690
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM1.90553
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM1.71154
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM1.36415
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM2.17016
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM1.91280
Datasheet
47 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH3C476K6R3F0800

DigiKey Part Number
TH3C476K6R3F0800-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TH3C476K6R3F0800
Description
CAP TANT 47UF 10% 6.3V 2312
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
TH3C476K6R3F0800 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 150°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.90553RM5,716.59
Manufacturers Standard Package
Unit Price without VAT:RM1.90553
Unit Price with VAT:RM2.09608