TH3D226M020C0700 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM3.85246
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM1.70578
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM2.72050
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM2.43399
Datasheet
22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH3D226M020C0700

DigiKey Part Number
TH3D226M020C0700-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TH3D226M020C0700
Description
CAP TANT 22UF 20% 20V 2917
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
TH3D226M020C0700 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 150°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.92926RM964.63
Manufacturers Standard Package
Unit Price without VAT:RM1.92926
Unit Price with VAT:RM2.12219