TH3D475M035E1000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM2.45066
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM1.40588
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM1.18924
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM1.08577
Datasheet
4.7 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH3D475M035E1000

DigiKey Part Number
TH3D475M035E1000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TH3D475M035E1000
Description
CAP TANT 4.7UF 20% 35V 2917
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
TH3D475M035E1000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 150°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.25090RM625.45
Manufacturers Standard Package
Unit Price without VAT:RM1.25090
Unit Price with VAT:RM1.37599