TH3D686K010A0400 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM2.41924
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM2.15595
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM2.79796
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM2.50560
Datasheet
68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH3D686K010A0400

DigiKey Part Number
TH3D686K010A0400-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TH3D686K010A0400
Description
CAP TANT 68UF 10% 10V 2917
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
TH3D686K010A0400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 150°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM4.30878RM2,154.39
Manufacturers Standard Package
Unit Price without VAT:RM4.30878
Unit Price with VAT:RM4.73966