TH3E107K016E0150 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM5.75505
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM3.52275
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM3.23524
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: RM3.76078
Datasheet
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH3E107K016E0150

DigiKey Part Number
TH3E107K016E0150-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TH3E107K016E0150
Description
CAP TANT 100UF 10% 16V 2917
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
TH3E107K016E0150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 150°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
400RM4.10568RM1,642.27
Manufacturers Standard Package
Unit Price without VAT:RM4.10568
Unit Price with VAT:RM4.51625