Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TH3E107M016C0150 | |
|---|---|
DigiKey Part Number | TH3E107M016C0150-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TH3E107M016C0150 |
Description | CAP TANT 100UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TH3E107M016C0150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM3.52275 | RM1,409.10 |
| Unit Price without VAT: | RM3.52275 |
|---|---|
| Unit Price with VAT: | RM3.87503 |


