
TL8W9105M016C | |
|---|---|
DigiKey Part Number | 718-TL8W9105M016CTR-ND - Tape & Reel (TR) 718-TL8W9105M016CCT-ND - Cut Tape (CT) 718-TL8W9105M016CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL8W9105M016C |
Description | CAP TANT 1UF 20% 16V 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 12Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W9 | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.99000 | RM2.99 |
| 10 | RM1.88300 | RM18.83 |
| 50 | RM1.44280 | RM72.14 |
| 100 | RM1.30690 | RM130.69 |
| 500 | RM1.07752 | RM538.76 |
| 1,000 | RM1.00663 | RM1,006.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.91911 | RM2,757.33 |
| 6,000 | RM0.87628 | RM5,257.68 |
| 9,000 | RM0.85482 | RM7,693.38 |
| 15,000 | RM0.83104 | RM12,465.60 |
| 21,000 | RM0.81712 | RM17,159.52 |
| 30,000 | RM0.80375 | RM24,112.50 |
| Unit Price without VAT: | RM2.99000 |
|---|---|
| Unit Price with VAT: | RM3.28900 |

