1 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 12Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL8W9105M016C

DigiKey Part Number
718-TL8W9105M016CTR-ND - Tape & Reel (TR)
718-TL8W9105M016CCT-ND - Cut Tape (CT)
718-TL8W9105M016CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL8W9105M016C
Description
CAP TANT 1UF 20% 16V 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 12Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
12Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.035" (0.90mm)
Lead Spacing
-
Manufacturer Size Code
W9
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,633
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.99000RM2.99
10RM1.88300RM18.83
50RM1.44280RM72.14
100RM1.30690RM130.69
500RM1.07752RM538.76
1,000RM1.00663RM1,006.63
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.91911RM2,757.33
6,000RM0.87628RM5,257.68
9,000RM0.85482RM7,693.38
15,000RM0.83104RM12,465.60
21,000RM0.81712RM17,159.52
30,000RM0.80375RM24,112.50
Manufacturers Standard Package
Unit Price without VAT:RM2.99000
Unit Price with VAT:RM3.28900