
TMCJ1C225MTRF | |
|---|---|
DigiKey Part Number | 718-2363-2-ND - Tape & Reel (TR) 718-2363-1-ND - Cut Tape (CT) 718-2363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCJ1C225MTRF |
Description | CAP TANT 2.2UF 20% 16V 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 0603 (1608 Metric) 10Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TMCJ1C225MTRF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | J | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.82700 | RM8.27 |
| 50 | RM0.60600 | RM30.30 |
| 100 | RM0.53860 | RM53.86 |
| 500 | RM0.42474 | RM212.37 |
| 1,000 | RM0.38971 | RM389.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.33713 | RM1,348.52 |
| 12,000 | RM0.30784 | RM3,694.08 |
| 20,000 | RM0.29700 | RM5,940.00 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

