TMCMB1A336MTRF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: RM2.19087
Datasheet
33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.1Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCMB1A336MTRF

DigiKey Part Number
718-2427-2-ND - Tape & Reel (TR)
718-2427-1-ND - Cut Tape (CT)
718-2427-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCMB1A336MTRF
Description
CAP TANT 33UF 20% 10V 1411
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.1Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1.1Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.91000RM2.91
10RM1.82000RM18.20
50RM1.38800RM69.40
100RM1.25520RM125.52
500RM1.03096RM515.48
1,000RM0.96169RM961.69
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.92282RM1,845.64
6,000RM0.85103RM5,106.18
10,000RM0.82448RM8,244.80
Manufacturers Standard Package
Unit Price without VAT:RM2.91000
Unit Price with VAT:RM3.20100