Direct

TMCMB1A336MTRF | |
|---|---|
DigiKey Part Number | 718-2427-2-ND - Tape & Reel (TR) 718-2427-1-ND - Cut Tape (CT) 718-2427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCMB1A336MTRF |
Description | CAP TANT 33UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.1Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.91000 | RM2.91 |
| 10 | RM1.82000 | RM18.20 |
| 50 | RM1.38800 | RM69.40 |
| 100 | RM1.25520 | RM125.52 |
| 500 | RM1.03096 | RM515.48 |
| 1,000 | RM0.96169 | RM961.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.92282 | RM1,845.64 |
| 6,000 | RM0.85103 | RM5,106.18 |
| 10,000 | RM0.82448 | RM8,244.80 |
| Unit Price without VAT: | RM2.91000 |
|---|---|
| Unit Price with VAT: | RM3.20100 |


