
TMCSA1E474MTRF | |
|---|---|
DigiKey Part Number | 718-2519-2-ND - Tape & Reel (TR) 718-2519-1-ND - Cut Tape (CT) 718-2519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCSA1E474MTRF |
Description | CAP TANT 0.47UF 20% 25V 1206 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 16.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 16.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| 10 | RM0.96100 | RM9.61 |
| 50 | RM0.71000 | RM35.50 |
| 100 | RM0.63320 | RM63.32 |
| 500 | RM0.50376 | RM251.88 |
| 1,000 | RM0.46382 | RM463.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.43092 | RM861.84 |
| 6,000 | RM0.39034 | RM2,342.04 |
| 10,000 | RM0.37532 | RM3,753.20 |
| Unit Price without VAT: | RM1.62000 |
|---|---|
| Unit Price with VAT: | RM1.78200 |

