
TMCSA1V154MTRF | |
|---|---|
DigiKey Part Number | 718-2521-2-ND - Tape & Reel (TR) 718-2521-1-ND - Cut Tape (CT) 718-2521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCSA1V154MTRF |
Description | CAP TANT 0.15UF 20% 35V 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 38.5Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 38.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.42993 | RM859.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.60000 | RM1.60 |
| 10 | RM0.96500 | RM9.65 |
| 50 | RM0.71300 | RM35.65 |
| 100 | RM0.63500 | RM63.50 |
| 500 | RM0.50376 | RM251.88 |
| 1,000 | RM0.46323 | RM463.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.02400 | RM10.24 |
| 50 | RM0.74080 | RM37.04 |
| 100 | RM0.65350 | RM65.35 |
| 500 | RM0.50402 | RM252.01 |
| 1,000 | RM0.45742 | RM457.42 |
| Unit Price without VAT: | RM1.60000 |
|---|---|
| Unit Price with VAT: | RM1.76000 |

