
TMCSB1D225MTRF | |
|---|---|
DigiKey Part Number | 718-2526-2-ND - Tape & Reel (TR) 718-2526-1-ND - Cut Tape (CT) 718-2526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCSB1D225MTRF |
Description | CAP TANT 2.2UF 20% 20V 1411 |
Manufacturer Standard Lead Time | 85 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 3.9Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.9Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.36700 | RM13.67 |
| 50 | RM1.02840 | RM51.42 |
| 100 | RM0.92470 | RM92.47 |
| 500 | RM0.74978 | RM374.89 |
| 1,000 | RM0.69569 | RM695.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.65125 | RM1,302.50 |
| 6,000 | RM0.59632 | RM3,577.92 |
| 10,000 | RM0.57601 | RM5,760.10 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |

