1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3A105K035C3000

DigiKey Part Number
718-1531-2-ND - Tape & Reel (TR)
718-1531-1-ND - Cut Tape (CT)
718-1531-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3A105K035C3000
Description
CAP TANT 1UF 10% 35V 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
TR3A105K035C3000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,068
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.57000RM4.57
10RM2.96300RM29.63
50RM2.32380RM116.19
100RM2.12680RM212.68
500RM1.79348RM896.74
1,000RM1.69042RM1,690.42
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.60557RM3,211.14
4,000RM1.53572RM6,142.88
6,000RM1.50073RM9,004.38
10,000RM1.46195RM14,619.50
14,000RM1.43927RM20,149.78
20,000RM1.41745RM28,349.00
Manufacturers Standard Package
Unit Price without VAT:RM4.57000
Unit Price with VAT:RM5.02700