
TR3A106K010C1000 | |
|---|---|
DigiKey Part Number | 718-1459-2-ND - Tape & Reel (TR) 718-1459-1-ND - Cut Tape (CT) 718-1459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3A106K010C1000 |
Description | CAP TANT 10UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3A106K010C1000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.18000 | RM4.18 |
| 10 | RM2.68300 | RM26.83 |
| 50 | RM2.09380 | RM104.69 |
| 100 | RM1.91170 | RM191.17 |
| 500 | RM1.60428 | RM802.14 |
| 1,000 | RM1.50930 | RM1,509.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.43109 | RM2,862.18 |
| 4,000 | RM1.36671 | RM5,466.84 |
| 6,000 | RM1.33446 | RM8,006.76 |
| 10,000 | RM1.29871 | RM12,987.10 |
| 14,000 | RM1.27781 | RM17,889.34 |
| 20,000 | RM1.25770 | RM25,154.00 |
| Unit Price without VAT: | RM4.18000 |
|---|---|
| Unit Price with VAT: | RM4.59800 |

