
TR3A106M6R3C1500 | |
|---|---|
DigiKey Part Number | 718-TR3A106M6R3C1500TR-ND - Tape & Reel (TR) 718-TR3A106M6R3C1500CT-ND - Cut Tape (CT) 718-TR3A106M6R3C1500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3A106M6R3C1500 |
Description | TR3106M6R3AC1500 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.54000 | RM3.54 |
| 10 | RM2.25000 | RM22.50 |
| 50 | RM1.73680 | RM86.84 |
| 100 | RM1.57800 | RM157.80 |
| 500 | RM1.31048 | RM655.24 |
| 1,000 | RM1.22777 | RM1,227.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.18290 | RM2,365.80 |
| 4,000 | RM1.12574 | RM4,502.96 |
| 6,000 | RM1.09712 | RM6,582.72 |
| 10,000 | RM1.06538 | RM10,653.80 |
| 14,000 | RM1.04683 | RM14,655.62 |
| 20,000 | RM1.02898 | RM20,579.60 |
| 24,000 | RM1.02052 | RM24,492.48 |
| Unit Price without VAT: | RM3.54000 |
|---|---|
| Unit Price with VAT: | RM3.89400 |

