
TR3A335K025C3500 | |
|---|---|
DigiKey Part Number | 718-1520-2-ND - Tape & Reel (TR) 718-1520-1-ND - Cut Tape (CT) 718-1520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3A335K025C3500 |
Description | CAP TANT 3.3UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3A335K025C3500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.45000 | RM4.45 |
| 10 | RM2.87600 | RM28.76 |
| 50 | RM2.25140 | RM112.57 |
| 100 | RM2.05900 | RM205.90 |
| 500 | RM1.73384 | RM866.92 |
| 1,000 | RM1.63329 | RM1,633.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.55051 | RM3,101.02 |
| 4,000 | RM1.48236 | RM5,929.44 |
| 6,000 | RM1.44822 | RM8,689.32 |
| 10,000 | RM1.41038 | RM14,103.80 |
| 14,000 | RM1.38826 | RM19,435.64 |
| 20,000 | RM1.36697 | RM27,339.40 |
| Unit Price without VAT: | RM4.45000 |
|---|---|
| Unit Price with VAT: | RM4.89500 |

