
TR3A475K010C1500 | |
|---|---|
DigiKey Part Number | 718-TR3A475K010C1500TR-ND - Tape & Reel (TR) 718-TR3A475K010C1500CT-ND - Cut Tape (CT) 718-TR3A475K010C1500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3A475K010C1500 |
Description | CAP TANT 4.7UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3A475K010C1500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.74000 | RM3.74 |
| 10 | RM2.39600 | RM23.96 |
| 50 | RM1.85880 | RM92.94 |
| 100 | RM1.69300 | RM169.30 |
| 500 | RM1.41288 | RM706.44 |
| 1,000 | RM1.32636 | RM1,326.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.25511 | RM2,510.22 |
| 4,000 | RM1.19646 | RM4,785.84 |
| 6,000 | RM1.16707 | RM7,002.42 |
| 10,000 | RM1.13451 | RM11,345.10 |
| 14,000 | RM1.11547 | RM15,616.58 |
| 20,000 | RM1.09715 | RM21,943.00 |
| Unit Price without VAT: | RM3.74000 |
|---|---|
| Unit Price with VAT: | RM4.11400 |

