
TR3A476K6R3C0800 | |
|---|---|
DigiKey Part Number | 718-1557-2-ND - Tape & Reel (TR) 718-1557-1-ND - Cut Tape (CT) 718-1557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3A476K6R3C0800 |
Description | CAP TANT 47UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3A476K6R3C0800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.42000 | RM4.42 |
| 10 | RM2.84000 | RM28.40 |
| 50 | RM2.21720 | RM110.86 |
| 100 | RM2.02540 | RM202.54 |
| 500 | RM1.70158 | RM850.79 |
| 1,000 | RM1.60138 | RM1,601.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.29108 | RM2,582.16 |
| 4,000 | RM1.23336 | RM4,933.44 |
| 6,000 | RM1.20444 | RM7,226.64 |
| 10,000 | RM1.19084 | RM11,908.40 |
| Unit Price without VAT: | RM4.42000 |
|---|---|
| Unit Price with VAT: | RM4.86200 |

