TR3B155K035C2000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM1.06099
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM3.17093
Datasheet

Similar


Vishay Sprague
In Stock: 3,253
Unit Price: RM2.80000
Datasheet

Similar


KEMET
In Stock: 1,720
Unit Price: RM2.52000
Datasheet

Similar


KYOCERA AVX
In Stock: 17,459
Unit Price: RM2.09000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM1.71647
Datasheet

Similar


KYOCERA AVX
In Stock: 30
Unit Price: RM4.61000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM1.90955
Datasheet
1.5 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3B155K035C2000

DigiKey Part Number
718-1835-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3B155K035C2000
Description
CAP TANT 1.5UF 10% 35V 1411
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TR3B155K035C2000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.30684RM2,613.68
Manufacturers Standard Package
Unit Price without VAT:RM1.30684
Unit Price with VAT:RM1.43752