
TR3B225K035C1500 | |
|---|---|
DigiKey Part Number | 718-1763-2-ND - Tape & Reel (TR) 718-1763-1-ND - Cut Tape (CT) 718-1763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3B225K035C1500 |
Description | CAP TANT 2.2UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B225K035C1500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.56000 | RM5.56 |
| 10 | RM3.64100 | RM36.41 |
| 50 | RM2.88560 | RM144.28 |
| 100 | RM2.65240 | RM265.24 |
| 500 | RM2.25840 | RM1,129.20 |
| 1,000 | RM2.13658 | RM2,136.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.03627 | RM4,072.54 |
| 4,000 | RM1.95369 | RM7,814.76 |
| 6,000 | RM1.91231 | RM11,473.86 |
| 10,000 | RM1.86645 | RM18,664.50 |
| 14,000 | RM1.83963 | RM25,754.82 |
| 20,000 | RM1.81382 | RM36,276.40 |
| Unit Price without VAT: | RM5.56000 |
|---|---|
| Unit Price with VAT: | RM6.11600 |

