
TR3B226K010C0700 | |
|---|---|
DigiKey Part Number | 718-1314-2-ND - Tape & Reel (TR) 718-1314-1-ND - Cut Tape (CT) 718-1314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3B226K010C0700 |
Description | CAP TANT 22UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B226K010C0700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.49000 | RM4.49 |
| 10 | RM2.88800 | RM28.88 |
| 50 | RM2.26240 | RM113.12 |
| 100 | RM2.06890 | RM206.89 |
| 500 | RM1.74274 | RM871.37 |
| 1,000 | RM1.64180 | RM1,641.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.55871 | RM3,117.42 |
| 4,000 | RM1.49031 | RM5,961.24 |
| 6,000 | RM1.45605 | RM8,736.30 |
| 10,000 | RM1.41807 | RM14,180.70 |
| 14,000 | RM1.39585 | RM19,541.90 |
| 20,000 | RM1.37449 | RM27,489.80 |
| Unit Price without VAT: | RM4.49000 |
|---|---|
| Unit Price with VAT: | RM4.93900 |

