33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3B336K010C0300

DigiKey Part Number
718-1766-2-ND - Tape & Reel (TR)
718-1766-1-ND - Cut Tape (CT)
718-1766-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3B336K010C0300
Description
CAP TANT 33UF 10% 10V 1411
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3B336K010C0300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,641
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.81000RM4.81
10RM3.12800RM31.28
50RM2.46020RM123.01
100RM2.25410RM225.41
500RM1.90594RM952.97
1,000RM1.79822RM1,798.22
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.70953RM3,419.06
4,000RM1.63650RM6,546.00
6,000RM1.59993RM9,599.58
10,000RM1.55939RM15,593.90
14,000RM1.53567RM21,499.38
20,000RM1.51287RM30,257.40
Manufacturers Standard Package
Unit Price without VAT:RM4.81000
Unit Price with VAT:RM5.29100