33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3B336K016C0350

DigiKey Part Number
718-1502-2-ND - Tape & Reel (TR)
718-1502-1-ND - Cut Tape (CT)
718-1502-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3B336K016C0350
Description
CAP TANT 33UF 10% 16V 1411
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 350mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3B336K016C0350 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
350mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.11mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,670
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.52000RM5.52
10RM3.61300RM36.13
50RM2.86360RM143.18
100RM2.63190RM263.19
500RM2.24044RM1,120.22
1,000RM2.11929RM2,119.29
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM2.01955RM4,039.10
4,000RM1.93745RM7,749.80
6,000RM1.89632RM11,377.92
10,000RM1.85071RM18,507.10
14,000RM1.82404RM25,536.56
20,000RM1.79839RM35,967.80
Manufacturers Standard Package
Unit Price without VAT:RM5.52000
Unit Price with VAT:RM6.07200