
TR3B475K025C0700 | |
|---|---|
DigiKey Part Number | 718-1523-2-ND - Tape & Reel (TR) 718-1523-1-ND - Cut Tape (CT) 718-1523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3B475K025C0700 |
Description | CAP TANT 4.7UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B475K025C0700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.79000 | RM5.79 |
| 10 | RM3.80200 | RM38.02 |
| 50 | RM3.02120 | RM151.06 |
| 100 | RM2.77970 | RM277.97 |
| 500 | RM2.37172 | RM1,185.86 |
| 1,000 | RM2.24548 | RM2,245.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.14155 | RM4,283.10 |
| 4,000 | RM2.05599 | RM8,223.96 |
| 6,000 | RM2.01312 | RM12,078.72 |
| 10,000 | RM1.96561 | RM19,656.10 |
| 14,000 | RM1.93783 | RM27,129.62 |
| 20,000 | RM1.91109 | RM38,221.80 |
| Unit Price without VAT: | RM5.79000 |
|---|---|
| Unit Price with VAT: | RM6.36900 |

