47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3B476K6R3C0500

DigiKey Part Number
718-TR3B476K6R3C0500TR-ND - Tape & Reel (TR)
718-TR3B476K6R3C0500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TR3B476K6R3C0500
Description
CAP TANT 47UF 10% 6.3V 1411
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3B476K6R3C0500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 822
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM4.81000RM4.81
10RM3.11700RM31.17
50RM2.44980RM122.49
100RM2.24420RM224.42
500RM1.89712RM948.56
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.70135RM3,402.70
Manufacturers Standard Package
Unit Price without VAT:RM4.81000
Unit Price with VAT:RM5.29100