Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TR3C107K6R3C0125 | |
|---|---|
DigiKey Part Number | 718-1552-2-ND - Tape & Reel (TR) 718-1552-1-ND - Cut Tape (CT) 718-1552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3C107K6R3C0125 |
Description | CAP TANT 100UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3C107K6R3C0125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 125mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.95000 | RM5.95 |
| 10 | RM3.91200 | RM39.12 |
| 50 | RM3.11100 | RM155.55 |
| 100 | RM2.86440 | RM286.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.44698 | RM1,223.49 |
| 1,000 | RM2.31786 | RM2,317.86 |
| 1,500 | RM2.25318 | RM3,379.77 |
| 2,500 | RM2.18153 | RM5,453.82 |
| 3,500 | RM2.13962 | RM7,488.67 |
| 5,000 | RM2.09931 | RM10,496.55 |
| Unit Price without VAT: | RM5.95000 |
|---|---|
| Unit Price with VAT: | RM6.54500 |







