TR3C107M004C0225 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM2.02392
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM1.29270
Datasheet
100 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 225mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3C107M004C0225

DigiKey Part Number
TR3C107M004C0225-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3C107M004C0225
Description
CAP TANT 100UF 20% 4V 2312
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 225mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3C107M004C0225 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
225mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.02392RM1,011.96
Manufacturers Standard Package
Unit Price without VAT:RM2.02392
Unit Price with VAT:RM2.22631