Direct
Upgrade
Upgrade
Similar
Direct
Similar

TR3C225M050C1500 | |
|---|---|
DigiKey Part Number | TR3C225M050C1500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3C225M050C1500 |
Description | CAP TANT 2.2UF 20% 50V 2312 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3C225M050C1500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.42930 | RM1,714.65 |
| Unit Price without VAT: | RM3.42930 |
|---|---|
| Unit Price with VAT: | RM3.77223 |





