22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 350mOhm
TR3C(2312)

TR3C226K016C0350

DigiKey Part Number
718-1849-2-ND - Tape & Reel (TR)
718-1849-1-ND - Cut Tape (CT)
718-1849-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3C226K016C0350
Description
CAP TANT 22UF 10% 16V 2312
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 350mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3C226K016C0350 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
350mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,081
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.77000RM4.77
10RM3.10500RM31.05
50RM2.44040RM122.02
100RM2.23560RM223.56
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.88954RM944.77
1,000RM1.78250RM1,782.50
1,500RM1.72887RM2,593.30
2,500RM1.66944RM4,173.60
3,500RM1.63472RM5,721.52
5,000RM1.60129RM8,006.45
Manufacturers Standard Package
Unit Price without VAT:RM4.77000
Unit Price with VAT:RM5.24700