22 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 375mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3C226K020C0375

DigiKey Part Number
718-1327-2-ND - Tape & Reel (TR)
718-1327-1-ND - Cut Tape (CT)
718-1327-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3C226K020C0375
Description
CAP TANT 22UF 10% 20V 2312
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 375mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3C226K020C0375 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
375mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,591
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.48000RM5.48
10RM3.59700RM35.97
50RM2.84780RM142.39
100RM2.61730RM261.73
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.22736RM1,113.68
1,000RM2.10676RM2,106.76
1,500RM2.04633RM3,069.50
2,500RM1.97938RM4,948.45
3,500RM1.94023RM6,790.80
5,000RM1.90256RM9,512.80
Manufacturers Standard Package
Unit Price without VAT:RM5.48000
Unit Price with VAT:RM6.02800