22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 425mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3C226K025C0425

DigiKey Part Number
718-1510-2-ND - Tape & Reel (TR)
718-1510-1-ND - Cut Tape (CT)
718-1510-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3C226K025C0425
Description
CAP TANT 22UF 10% 25V 2312
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 425mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3C226K025C0425 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
425mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 886
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.83000RM5.83
10RM3.83400RM38.34
50RM3.04800RM152.40
100RM2.80450RM280.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.39394RM1,196.97
1,000RM2.26684RM2,266.84
1,500RM2.20319RM3,304.79
2,500RM2.13264RM5,331.60
3,500RM2.09141RM7,319.94
5,000RM2.05173RM10,258.65
Manufacturers Standard Package
Unit Price without VAT:RM5.83000
Unit Price with VAT:RM6.41300