TR3C227M004C0200 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: RM1.64966
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM1.64966
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: RM2.90040
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: RM1.29270
Datasheet

Similar


KYOCERA AVX
In Stock: 940
Unit Price: RM5.27000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: RM2.86796
Datasheet
220 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3C227M004C0200

DigiKey Part Number
TR3C227M004C0200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3C227M004C0200
Description
CAP TANT 220UF 20% 4V 2312
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3C227M004C0200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.90040RM1,450.20
Manufacturers Standard Package
Unit Price without VAT:RM2.90040
Unit Price with VAT:RM3.19044