
TR3C475K025C0525 | |
|---|---|
DigiKey Part Number | 718-1330-2-ND - Tape & Reel (TR) 718-1330-1-ND - Cut Tape (CT) 718-1330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3C475K025C0525 |
Description | CAP TANT 4.7UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 525mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3C475K025C0525 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 525mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.77000 | RM4.77 |
| 10 | RM3.10500 | RM31.05 |
| 50 | RM2.44040 | RM122.02 |
| 100 | RM2.23560 | RM223.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.88954 | RM944.77 |
| 1,000 | RM1.78250 | RM1,782.50 |
| 1,500 | RM1.72887 | RM2,593.30 |
| 2,500 | RM1.66944 | RM4,173.60 |
| 3,500 | RM1.63472 | RM5,721.52 |
| 5,000 | RM1.60129 | RM8,006.45 |
| Unit Price without VAT: | RM4.77000 |
|---|---|
| Unit Price with VAT: | RM5.24700 |

