
TR3C475K035C0500 | |
|---|---|
DigiKey Part Number | 718-1331-2-ND - Tape & Reel (TR) 718-1331-1-ND - Cut Tape (CT) 718-1331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3C475K035C0500 |
Description | CAP TANT 4.7UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3C475K035C0500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.16000 | RM5.16 |
| 10 | RM3.37700 | RM33.77 |
| 50 | RM2.66740 | RM133.37 |
| 100 | RM2.44790 | RM244.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.07724 | RM1,038.62 |
| 1,000 | RM1.96255 | RM1,962.55 |
| 1,500 | RM1.90509 | RM2,857.63 |
| 2,500 | RM1.84144 | RM4,603.60 |
| 3,500 | RM1.80424 | RM6,314.84 |
| 5,000 | RM1.76843 | RM8,842.15 |
| Unit Price without VAT: | RM5.16000 |
|---|---|
| Unit Price with VAT: | RM5.67600 |

