
TR3D106K035C0135 | |
|---|---|
DigiKey Part Number | 718-1533-2-ND - Tape & Reel (TR) 718-1533-1-ND - Cut Tape (CT) 718-1533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D106K035C0135 |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 135mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D106K035C0135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 135mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.35000 | RM8.35 |
| 10 | RM5.64600 | RM56.46 |
| 50 | RM4.57680 | RM228.84 |
| 100 | RM4.24570 | RM424.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.68634 | RM1,843.17 |
| 1,000 | RM3.51314 | RM3,513.14 |
| 1,500 | RM3.42641 | RM5,139.62 |
| 2,500 | RM3.33024 | RM8,325.60 |
| 3,500 | RM3.27402 | RM11,459.07 |
| 5,000 | RM3.21993 | RM16,099.65 |
| Unit Price without VAT: | RM8.35000 |
|---|---|
| Unit Price with VAT: | RM9.18500 |

