10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3D106M035C0250

DigiKey Part Number
718-TR3D106M035C0250TR-ND - Tape & Reel (TR)
718-TR3D106M035C0250CT-ND - Cut Tape (CT)
718-TR3D106M035C0250DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3D106M035C0250
Description
CAP TANT 10UF 20% 35V 2917
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3D106M035C0250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
250mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 961
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.38000RM6.38
10RM4.23600RM42.36
50RM3.38360RM169.18
100RM3.12010RM312.01
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.67526RM1,337.63
1,000RM2.53760RM2,537.60
1,500RM2.46865RM3,702.97
2,500RM2.39221RM5,980.52
3,500RM2.34752RM8,216.32
5,000RM2.30454RM11,522.70
Manufacturers Standard Package
Unit Price without VAT:RM6.38000
Unit Price with VAT:RM7.01800