
TR3D107K010C0065 | |
|---|---|
DigiKey Part Number | 718-1336-2-ND - Tape & Reel (TR) 718-1336-1-ND - Cut Tape (CT) 718-1336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D107K010C0065 |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 65mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D107K010C0065 Models |
Category | ESR (Equivalent Series Resistance) 65mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D107K010ATE080 | KEMET | 3,017 | 399-8497-1-ND | RM18.01000 | Similar |
| TAJY107K010RNJ | KYOCERA AVX | 5,445 | 478-TAJY107K010RNJCT-ND | RM18.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.03000 | RM7.03 |
| 10 | RM4.69300 | RM46.93 |
| 50 | RM3.76600 | RM188.30 |
| 100 | RM3.48000 | RM348.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.99694 | RM1,498.47 |
| 1,000 | RM2.84744 | RM2,847.44 |
| 1,500 | RM2.77259 | RM4,158.89 |
| 2,500 | RM2.68959 | RM6,723.97 |
| 3,500 | RM2.64107 | RM9,243.75 |
| 5,000 | RM2.59439 | RM12,971.95 |
| Unit Price without VAT: | RM7.03000 |
|---|---|
| Unit Price with VAT: | RM7.73300 |

