
TR3D107K010C0080 | |
|---|---|
DigiKey Part Number | 718-1337-2-ND - Tape & Reel (TR) 718-1337-1-ND - Cut Tape (CT) 718-1337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D107K010C0080 |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D107K010C0080 Models |
Category | ESR (Equivalent Series Resistance) 80mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3D107K020C0080 | Vishay Sprague | 18,282 | 718-1774-1-ND | RM6.87000 | Upgrade |
| 293D107X9010D2TE3 | Vishay Sprague | 143 | 718-1056-1-ND | RM3.91000 | Similar |
| 593D107X9010D2TE3 | Vishay Sprague | 51,619 | 718-1101-1-ND | RM3.99000 | Similar |
| TR3D107K010C0050 | Vishay Sprague | 90 | 718-1464-1-ND | RM9.40000 | Similar |
| TR3D107K010C0065 | Vishay Sprague | 770 | 718-1336-1-ND | RM7.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.40000 | RM6.40 |
| 10 | RM4.24600 | RM42.46 |
| 50 | RM3.39220 | RM169.61 |
| 100 | RM3.12800 | RM312.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.68206 | RM1,341.03 |
| 1,000 | RM2.54404 | RM2,544.04 |
| 1,500 | RM2.47491 | RM3,712.36 |
| 2,500 | RM2.39828 | RM5,995.70 |
| 3,500 | RM2.35348 | RM8,237.18 |
| 5,000 | RM2.31039 | RM11,551.95 |
| Unit Price without VAT: | RM6.40000 |
|---|---|
| Unit Price with VAT: | RM7.04000 |

