
TR3D107K016C0075 | |
|---|---|
DigiKey Part Number | 718-1773-2-ND - Tape & Reel (TR) 718-1773-1-ND - Cut Tape (CT) 718-1773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D107K016C0075 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 75mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D107K016C0075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 75mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.19000 | RM6.19 |
| 10 | RM4.10200 | RM41.02 |
| 50 | RM3.26940 | RM163.47 |
| 100 | RM3.01330 | RM301.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.57976 | RM1,289.88 |
| 1,000 | RM2.44560 | RM2,445.60 |
| 1,500 | RM2.37845 | RM3,567.67 |
| 2,500 | RM2.30398 | RM5,759.95 |
| 3,500 | RM2.26045 | RM7,911.57 |
| 5,000 | RM2.21858 | RM11,092.90 |
| Unit Price without VAT: | RM6.19000 |
|---|---|
| Unit Price with VAT: | RM6.80900 |

