150 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 50mOhm
TR3D(2917)

TR3D157K6R3C0050

DigiKey Part Number
718-1853-2-ND - Tape & Reel (TR)
718-1853-1-ND - Cut Tape (CT)
718-1853-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3D157K6R3C0050
Description
CAP TANT 150UF 10% 6.3V 2917
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3D157K6R3C0050 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 858
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM10.13000RM10.13
10RM6.94200RM69.42
50RM5.68140RM284.07
100RM5.29260RM529.26
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM4.63462RM2,317.31
1,000RM4.43085RM4,430.85
1,500RM4.32877RM6,493.15
2,500RM4.21563RM10,539.08
3,500RM4.14947RM14,523.15
5,000RM4.08584RM20,429.20
Manufacturers Standard Package
Unit Price without VAT:RM10.13000
Unit Price with VAT:RM11.14300