22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3D226K025C0200

DigiKey Part Number
718-1345-2-ND - Tape & Reel (TR)
718-1345-1-ND - Cut Tape (CT)
718-1345-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3D226K025C0200
Description
CAP TANT 22UF 10% 25V 2917
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3D226K025C0200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 657
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.62000RM6.62
10RM4.40900RM44.09
50RM3.52940RM176.47
100RM3.25760RM325.76
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM2.79796RM1,398.98
1,000RM2.65576RM2,655.76
1,500RM2.58453RM3,876.80
2,500RM2.50560RM6,264.00
3,500RM2.45946RM8,608.11
5,000RM2.41505RM12,075.25
Manufacturers Standard Package
Unit Price without VAT:RM6.62000
Unit Price with VAT:RM7.28200