22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3D226K035C0200

DigiKey Part Number
718-1541-2-ND - Tape & Reel (TR)
718-1541-1-ND - Cut Tape (CT)
718-1541-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3D226K035C0200
Description
CAP TANT 22UF 10% 35V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3D226K035C0200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
200mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D226X9035D2TE3Vishay Sprague1,851718-1071-1-NDRM1.99000Similar
293D226X9035E2TE3Vishay Sprague12,146718-1025-1-NDRM2.13000Similar
593D226X9035D2TE3Vishay Sprague692718-1930-1-NDRM2.06000Similar
593D226X9035E2TE3Vishay Sprague212718-1033-1-NDRM2.13000Similar
TR3D226K035C0250Vishay Sprague330718-1540-1-NDRM3.00000Similar
In-Stock: 108
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.24000RM9.24
10RM6.29200RM62.92
50RM5.12640RM256.32
100RM4.76530RM476.53
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM4.15580RM2,077.90
1,000RM3.96706RM3,967.06
1,500RM3.87250RM5,808.75
2,500RM3.76772RM9,419.30
3,500RM3.70642RM12,972.47
5,000RM3.64748RM18,237.40
Manufacturers Standard Package
Unit Price without VAT:RM9.24000
Unit Price with VAT:RM10.16400