
TR3D226K035C0250 | |
|---|---|
DigiKey Part Number | 718-1540-2-ND - Tape & Reel (TR) 718-1540-1-ND - Cut Tape (CT) 718-1540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D226K035C0250 |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D226K035C0250 Models |
Category | ESR (Equivalent Series Resistance) 250mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D226X9035D2TE3 | Vishay Sprague | 1,851 | 718-1071-1-ND | RM5.73000 | Similar |
| 293D226X9035E2TE3 | Vishay Sprague | 12,146 | 718-1025-1-ND | RM6.12000 | Similar |
| 593D226X9035D2TE3 | Vishay Sprague | 692 | 718-1930-1-ND | RM5.93000 | Similar |
| 593D226X9035E2TE3 | Vishay Sprague | 212 | 718-1033-1-ND | RM6.12000 | Similar |
| TR3D226K035C0200 | Vishay Sprague | 108 | 718-1541-1-ND | RM9.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.65000 | RM8.65 |
| 10 | RM5.87400 | RM58.74 |
| 50 | RM4.76760 | RM238.38 |
| 100 | RM4.42640 | RM442.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.84912 | RM1,924.56 |
| 1,000 | RM3.67038 | RM3,670.38 |
| 1,500 | RM3.58086 | RM5,371.29 |
| 2,500 | RM3.48161 | RM8,704.02 |
| 3,500 | RM3.42358 | RM11,982.53 |
| 5,000 | RM3.36776 | RM16,838.80 |
| Unit Price without VAT: | RM8.65000 |
|---|---|
| Unit Price with VAT: | RM9.51500 |

