


TR3D336K025C0200 | |
|---|---|
DigiKey Part Number | 718-1856-2-ND - Tape & Reel (TR) 718-1856-1-ND - Cut Tape (CT) 718-1856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D336K025C0200 |
Description | CAP TANT 33UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D336K025C0200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.62000 | RM6.62 |
| 10 | RM4.40900 | RM44.09 |
| 50 | RM3.52940 | RM176.47 |
| 100 | RM3.25760 | RM325.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.79796 | RM1,398.98 |
| 1,000 | RM2.65576 | RM2,655.76 |
| 1,500 | RM2.58453 | RM3,876.80 |
| 2,500 | RM2.50560 | RM6,264.00 |
| 3,500 | RM2.45946 | RM8,608.11 |
| 5,000 | RM2.41505 | RM12,075.25 |
| Unit Price without VAT: | RM6.62000 |
|---|---|
| Unit Price with VAT: | RM7.28200 |

