68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3D686K020C0150

DigiKey Part Number
718-1366-2-ND - Tape & Reel (TR)
718-1366-1-ND - Cut Tape (CT)
718-1366-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3D686K020C0150
Description
CAP TANT 68UF 10% 20V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3D686K020C0150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 664
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.22000RM8.22
10RM5.54500RM55.45
50RM4.48140RM224.07
100RM4.15280RM415.28
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM3.66912RM1,834.56
1,000RM3.49367RM3,493.67
1,500RM3.40577RM5,108.65
2,500RM3.30834RM8,270.85
3,500RM3.25138RM11,379.83
5,000RM3.19657RM15,982.85
6,000RM3.17062RM19,023.72
12,000RM3.08315RM36,997.80
12,500RM3.07850RM38,481.25
Manufacturers Standard Package
Unit Price without VAT:RM8.22000
Unit Price with VAT:RM9.04200