


TR3E226K035C0300 | |
|---|---|
DigiKey Part Number | 718-1515-2-ND - Tape & Reel (TR) 718-1515-1-ND - Cut Tape (CT) 718-1515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3E226K035C0300 |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3E226K035C0300 Models |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494X226K035AT | KEMET | 502 | 399-3871-1-ND | RM23.42000 | Direct |
| T495X226K035ATE275 | KEMET | 544 | 399-3899-1-ND | RM9.72000 | Similar |
| TPSD226K035R0125 | KYOCERA AVX | 741 | 478-4105-1-ND | RM10.67000 | Similar |
| TPSE226K035R0200 | KYOCERA AVX | 2,033 | 478-1797-1-ND | RM26.15000 | Similar |
| TRME226K035R0060 | KYOCERA AVX | 675 | 478-6611-1-ND | RM38.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.64000 | RM9.64 |
| 10 | RM6.59700 | RM65.97 |
| 50 | RM5.38540 | RM269.27 |
| 100 | RM5.01140 | RM501.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM4.45038 | RM1,780.15 |
| 800 | RM4.24190 | RM3,393.52 |
| 1,200 | RM4.13746 | RM4,964.95 |
| 2,000 | RM4.02168 | RM8,043.36 |
| 2,800 | RM3.95399 | RM11,071.17 |
| 4,000 | RM3.88888 | RM15,555.52 |
| Unit Price without VAT: | RM9.64000 |
|---|---|
| Unit Price with VAT: | RM10.60400 |

