470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 65mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3E477K6R3C0065

DigiKey Part Number
718-1382-2-ND - Tape & Reel (TR)
718-1382-1-ND - Cut Tape (CT)
718-1382-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3E477K6R3C0065
Description
CAP TANT 470UF 10% 6.3V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 65mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3E477K6R3C0065 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
65mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.170" (4.32mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
597D477X96R3E2TVishay Sprague885718-1400-1-NDRM48.46000Similar
T495X477K006ATE045KEMET1,277399-4778-1-NDRM15.52000Similar
TPMD477K006R0030KYOCERA AVX2,964478-4632-1-NDRM21.51000Similar
TPSY477K006R0150KYOCERA AVX2,544478-4707-1-NDRM15.64000Similar
In-Stock: 874
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM14.70000RM14.70
10RM10.38200RM103.82
50RM8.66320RM433.16
100RM8.13180RM813.18
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400RM7.33383RM2,933.53
800RM7.03714RM5,629.71
1,200RM6.88853RM8,266.24
2,000RM6.72381RM13,447.62
2,800RM6.62746RM18,556.89
4,000RM6.53476RM26,139.04
Manufacturers Standard Package
Unit Price without VAT:RM14.70000
Unit Price with VAT:RM16.17000